VISHAY MMU01020C3001FB300
| Manufacturer | |
| Mfr. Part # | MMU01020C3001FB300 |
| LCSC Part # | C2087979 |
| Package | MELF-0102 |
| Customer # | |
| Key Attributes | RES 3kΩ ±1% 300mW MELF-0102 |
| Description | 3kΩ ±1% 300mW MELF-0102 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | MELF-0102 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0653 | $ 0.65 |
100+ | $ 0.054 | $ 5.40 |
300+ | $ 0.0484 | $ 14.52 |
3,000+ | $ 0.038 | $ 114.00 |
6,000+ | $ 0.0346 | $ 207.60 |
9,000+ | $ 0.0329 | $ 296.10 |
Standard Packaging 3000/Full
Reel | ||