LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLP73M2AR062JTD product image
Images for reference only

TE Connectivity RLP73M2AR062JTDRoHS

Manufacturer
MPN
RLP73M2AR062JTD
LCSC Part #
C2087791
Packaging
0805
Customer #
Key Attributes
RES 62mΩ ±5% 250mW 0805
Datasheetpdf iconTE Connectivity RLP73M2AR062JTD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0405$ 0.04
200+$ 0.0157$ 3.14
500+$ 0.0152$ 7.60
1,000+$ 0.0149$ 14.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)250mW
Resistance62mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece