LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SMA-A0102FTDL1K0 product image
Images for reference only

TE Connectivity SMA-A0102FTDL1K0RoHS

Manufacturer
MPN
SMA-A0102FTDL1K0
LCSC Part #
C2087681
Packaging
MELF-0102
Customer #
Key Attributes
RES 1kΩ ±1% 300mW 0102
Datasheetpdf iconTE Connectivity SMA-A0102FTDL1K0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2614$ 0.26
200+$ 0.1012$ 20.24
500+$ 0.0976$ 48.80
1,000+$ 0.0959$ 95.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
PackagingMELF-0102
Power(Watts)300mW
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece