VISHAY CRCW020133K2FKED
| Manufacturer | |
| MPN | CRCW020133K2FKED |
| LCSC Part # | C2087523 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 33.2kΩ ±1% 50mW 0201 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 33.2kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 33.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 885
885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.126 | $ 0.63 |
| 50+ | $ 0.1 | $ 5.00 |
| 150+ | $ 0.087 | $ 13.05 |
| 500+ | $ 0.0773 | $ 38.65 |
| 2,500+ | $ 0.0695 | $ 173.75 |
| 5,000+ | $ 0.0656 | $ 328.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 33.2kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 33.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
C2087523 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0201FR-0733K2L | YAGEO | 0201 | 5,900 | $ 0.0022 | ||
| CRCW020133K2FNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| CRCW020133K2FNEE | VISHAY | 0201 | 0 | $ 0.0048 | ||
| CRCW020133K2FNEI | VISHAY | 0201 | 0 | $ 0.0048 | ||
| 0201WMF3322TEE | UNI-ROYAL | 0201 | 0 | $ 0.0011 | ||
| AA0201FR-0733K2L | YAGEO | 0201 | 0 | $ 0.0132 | ||
| RC-01W3322FT | FH | 0201 | 0 | $ 0.0014 | ||
| WR02X3322FAL | Walsin | 0201 | 0 | $ 0.0014 | ||
| RC0201FR-0733K2L | YAGEO | 0201 | 0 | $ 0.0013 | ||
| RMC1/20-3322FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC3322F | KOA | 0201 | 0 | $ 0.0057 | ||
| CR253322F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT33K2 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| AF0201FR-0733K2L | YAGEO | 0201 | 0 | $ 0.0449 | ||
| ERJ-U01F3322C | PANASONIC | 0201 | 0 | $ 0.071 | ||
| ERJ-1GJF3322C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF3322C | PANASONIC | 0201 | 0 | $ 0.0087 | ||
| RC0603F3322CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0214 | ||
| RC0201FR-1333K2L | YAGEO | 0201 | 0 | $ 0.0111 | ||
| RC0201FR-0733K2P | YAGEO | 0201 | 0 | $ 0.0447 |



