RUILON RLVR240-025
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RLVR240-025 |
| LCSC Part # | C20871 |
| Package | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 240V 250mA TH |
| Description | Polymeric PTC Resettable Fuse 240V 250mA Through Hole P=5.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Package | Through Hole,P=5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,875 
2,875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1986 $ 0.1887 | $ 0.94 |
50+ | $ 0.157 $ 0.1492 | $ 7.46 |
150+ | $ 0.1392 $ 0.1323 | $ 19.85 |
500+ | $ 0.112 $ 0.1064 | $ 53.20 |
2,500+ | $ 0.1021 $ 0.0970 | $ 242.50 |
5,000+ | $ 0.0962 $ 0.0914 | $ 457.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$