VISHAY CRCW120659R0FKEA
| Manufacturer | |
| MPN | CRCW120659R0FKEA |
| LCSC Part # | C2086866 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 59Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 59Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 59Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 330
330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0488 | $ 0.49 |
| 100+ | $ 0.0395 | $ 3.95 |
| 300+ | $ 0.0348 | $ 10.44 |
| 1,000+ | $ 0.0313 | $ 31.30 |
| 5,000+ | $ 0.0285 | $ 142.50 |
| 10,000+ | $ 0.0271 | $ 271.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 59Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 59Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
C2086866 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F59R0TS | FOJAN | 1206 | 29,800 | $0.0066 $0.0069 | ||
| RS-06K59R0FT | FH | 1206 | 4,600 | $ 0.0069 | ||
| 1206W4F590JT5E | UNI-ROYAL | 1206 | 4,300 | $ 0.0045 | ||
| AC1206FR-0759RL | YAGEO | 1206 | 3,200 | $ 0.0237 | ||
| RC1206FR-0759RL | YAGEO | 1206 | 600 | $ 0.0062 | ||
| CL1206FN59RPS | CHANGLONG | 1206 | 1,100 | $ 0.0017 | ||
| RTT0659R0FTP | RALEC | 1206 | 700 | $ 0.0044 | ||
| ERJ-8ENF59R0V | PANASONIC | 1206 | 0 | $ 0.0698 | ||
| ESR18EZPF59R0 | ROHM | 1206 | 0 | $ 0.0134 | ||
| CRGH1206F59R | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| GR1206F59RT5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| HP06W2F590JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| SCR1206F59R | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X59R0FTL | Walsin | 1206 | 0 | $ 0.0042 | ||
| CR0859R0F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F59R0V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-S08F59R0V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF59R0 | ROHM | 1206 | 0 | $ 0.0187 | ||
| CRCW120659R0FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120659R0FKEBC | VISHAY | 1206 | 0 | $ 0.009 |



