ADI ADA4927-1YCPZ-R7
| Manufacturer | |
| MPN | ADA4927-1YCPZ-R7 |
| LCSC Part # | C208641 |
| Packaging | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | Current Feedback Differential ADC Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Settling time | 10ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5000V/us | |
| Input Offset Current(Ios) | 0.6uA | |
| Input offset current drift(Ios TC) | 0.1uA/℃ | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver;Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Output Current | 50mA | |
| Noise density(eN) | 1.4nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Gain Bandwidth Product | 2.3GHz | |
| Quiescent Current | 20mA | |
| Dual Supply | -5V~5V | |
| Single Supply | 4.5V~11V | |
| Power Supply Rejection Ratio (PSRR) | 89dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4927 is a low noise, ultralow distortion, high speed, current feedback differential amplifier that is an ideal choice for driving high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The output common-mode level can easily be matched to the required ADC input common-mode levels. The internal common-mode feedback loop provides exceptional output balance and suppression of even-order distortion products. Differential gain configurations are easily realized using an external feedback network comprising four resistors. The current feedback architecture provides loop gain that is nearly independent of closed-loop gain, achieving wide bandwidth, low distortion, and low noise at higher gains and lower power consumption than comparable voltage feedback amplifiers. The ADA4927 is fabricated using silicon-germanium complementary bipolar process, enabling very low levels of distortion with an input voltage noise of only 1.3 nV/√Hz. The low dc offset and excellent dynamic performance of the ADA4927 make it well suited for a wide variety of data acquisition and signal processing applications. The ADA4927-1 is available in a Pb-free, 3 mm×3 mm 16-lead LFCSP, and the ADA4927-2 is available in a Pb-free, 4 mm×4 mm 24-lead LFCSP. The pinouts are optimized to facilitate printed circuit board (PCB) layout and to minimize distortion. They are specified to operate over the -40°C to +105°C temperature range.
Features
- Extremely low harmonic distortion: −105 dBc HD2 at 10 MHz, −91 dBc HD2 at 70 MHz, −87 dBc HD2 at 100 MHz, −103 dBc HD3 at 10 MHz, −98 dBc HD3 at 70 MHz, −89 dBc HD3 at 100 MHz
- Better distortion at higher gains than VF amplifiers
- Low input voltage noise: 1.4 nV/√Hz
- High speed: −3 dB bandwidth of 2.3 GHz, 0.1 dB gain flatness: 150 MHz, Slew rate: 5000 V/µs, 5% to 75%, Fast 0.7% settling time: 10 ns
- Low input offset voltage: 0.3 mV typical
- Externally adjustable gain
- Stability and bandwidth controlled by feedback resistor
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Wide supply operation: +5 V to ±V
Applications
- ADC drivers
- Single-ended-to-differential converters
- IF and baseband gain blocks
- Differential buffers
- Differential line drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8106$ 10.0539 | $ 10.05 |
| 10+ | $ 9.4324$ 8.7722 | $ 87.72 |
| 30+ | $ 8.1746$ 7.6024 | $ 228.07 |
| 100+ | $ 7.4692$ 6.9464 | $ 694.64 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Settling time | 10ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 5000V/us | |
| Input Offset Current(Ios) | 0.6uA | |
| Input offset current drift(Ios TC) | 0.1uA/℃ | |
| Features | Single-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver;Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Output Current | 50mA | |
| Noise density(eN) | 1.4nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Gain Bandwidth Product | 2.3GHz | |
| Quiescent Current | 20mA | |
| Dual Supply | -5V~5V | |
| Single Supply | 4.5V~11V | |
| Power Supply Rejection Ratio (PSRR) | 89dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4927 is a low noise, ultralow distortion, high speed, current feedback differential amplifier that is an ideal choice for driving high performance ADCs with resolutions up to 16 bits from dc to 100 MHz. The output common-mode level can easily be matched to the required ADC input common-mode levels. The internal common-mode feedback loop provides exceptional output balance and suppression of even-order distortion products. Differential gain configurations are easily realized using an external feedback network comprising four resistors. The current feedback architecture provides loop gain that is nearly independent of closed-loop gain, achieving wide bandwidth, low distortion, and low noise at higher gains and lower power consumption than comparable voltage feedback amplifiers. The ADA4927 is fabricated using silicon-germanium complementary bipolar process, enabling very low levels of distortion with an input voltage noise of only 1.3 nV/√Hz. The low dc offset and excellent dynamic performance of the ADA4927 make it well suited for a wide variety of data acquisition and signal processing applications. The ADA4927-1 is available in a Pb-free, 3 mm×3 mm 16-lead LFCSP, and the ADA4927-2 is available in a Pb-free, 4 mm×4 mm 24-lead LFCSP. The pinouts are optimized to facilitate printed circuit board (PCB) layout and to minimize distortion. They are specified to operate over the -40°C to +105°C temperature range.
Features
- Extremely low harmonic distortion: −105 dBc HD2 at 10 MHz, −91 dBc HD2 at 70 MHz, −87 dBc HD2 at 100 MHz, −103 dBc HD3 at 10 MHz, −98 dBc HD3 at 70 MHz, −89 dBc HD3 at 100 MHz
- Better distortion at higher gains than VF amplifiers
- Low input voltage noise: 1.4 nV/√Hz
- High speed: −3 dB bandwidth of 2.3 GHz, 0.1 dB gain flatness: 150 MHz, Slew rate: 5000 V/µs, 5% to 75%, Fast 0.7% settling time: 10 ns
- Low input offset voltage: 0.3 mV typical
- Externally adjustable gain
- Stability and bandwidth controlled by feedback resistor
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Wide supply operation: +5 V to ±V
Applications
- ADC drivers
- Single-ended-to-differential converters
- IF and baseband gain blocks
- Differential buffers
- Differential line drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



