ROHM KTR18EZPF48R7
| Manufacturer | |
| MPN | KTR18EZPF48R7 |
| LCSC Part # | C2086364 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 48.7Ω ±1% 250mW 1206 |
| Datasheet | ROHM KTR18EZPF48R7 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0173 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2086364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-U08F48R7V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ES06WKF487JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| RK73H2BTTD48R7F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR0848R7F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-8ENF48R7V | PANASONIC | 1206 | 0 | $ 0.0133 | ||
| ERJ-S08F48R7V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| RMCF1206FT48R7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW120648R7FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120648R7FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120648R7FKEA | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120648R7FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120648R7FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K48R7FT | FH | 1206 | 0 | $ 0.0051 | ||
| GR1206F48R7T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RTT0648R7FTP | RALEC | 1206 | 0 | $ 0.0035 | ||
| 1206W4F487JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0032 | ||
| WR12X48R7FTL | Walsin | 1206 | 0 | $ 0.0041 | ||
| RC1206FR-0748R7L | YAGEO | 1206 | 0 | $ 0.0018 | ||
| AC1206FR-0748R7L | YAGEO | 1206 | 0 | $ 0.0064 | ||
| RC1206FR-0748R7L-S | YAGEO | 1206 | 0 | $ 0.0042 |

