LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5160BRJZ5-R2 product image
  • AD5160BRJZ5-R2 thumbnail 1
  • AD5160BRJZ5-R2 thumbnail 2
  • AD5160BRJZ5-R2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5160BRJZ5-R2RoHS

Manufacturer
MPN
AD5160BRJZ5-R2
LCSC Part #
C208616
Packaging
SOT-23-8
Customer #
Key Attributes
256-bit, SPI compatible digital potentiometer
Datasheetpdf iconADI AD5160BRJZ5-R2
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7845$ 4.78
10+$ 4.1702$ 41.70
30+$ 3.8045$ 114.14
250+$ 3.161$ 790.25
500+$ 2.9903$ 1495.15
1,000+$ 2.9139$ 2913.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingSOT-23-8
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance±20%
InterfaceSPI
Temperature Coefficient(Typ)45ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The AD5160 is a 2.9 mm × 3 mm compact packaging solution for 256-position adjustment applications, providing the same electronic adjustment functionality as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and excellent low temperature coefficient performance. The wiper position is controlled via an SPI-compatible digital interface. The resistance between the wiper and either end terminal of the fixed resistor varies linearly with the digital code loaded into the RDAC latch. The device operates from a 2.7 V to 5.5 V supply with power consumption below 5 μA, making it suitable for battery-powered portable applications.

Features

AI Translation
  • 256-position
  • End-to-end resistance: 5 kΩ, 70 kΩ, 50 kΩ, 100 kΩ
  • Compact SOT-23-8 (2.9 mm × 3 mm) package
  • SPI-compatible interface
  • Power-on preset to midscale
  • Single supply: 2.7 V to 5.5 V
  • Low temperature coefficient: 45 ppm/°C
  • Low power consumption: IDD = 8 μA
  • Wide operating temperature range: -40°C to +125°C
  • Evaluation board available

Applications

AI Translation
  • Replacement for mechanical potentiometers in new designs
  • Pressure, temperature, position, chemical, and optical sensor conditioning
  • RF amplifier biasing
  • Automotive electronics adjustment
  • Gain control and offset voltage adjustment