Images are for reference only
EDA Models

VISHAY CRCW06031K15FKEA

Manufacturer
Mfr. Part #
CRCW06031K15FKEA
LCSC Part #
C2085936
Package
0603
Customer #
Key Attributes
RES 1.15kΩ ±1% 100mW 0603
Description
100mW 1.15kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon VISHAY CRCW06031K15FKEA

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer VISHAY
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY CRCW06031K15FKEA
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 5000
Sales Unit Piece
In-Stock: 60
60 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0171 $ 0.34
200+
$ 0.0167 $ 3.34
600+
$ 0.0165 $ 9.90
2,000+
$ 0.0162 $ 32.40
Standard Packaging 5000/Full Reel
Better price for more quantity?
$