ADI AD589JRZ
| Hersteller | |
| Herst.-Teilenr. | AD589JRZ |
| LCSC-Nr. | C208590 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 1.235V 5mA Fixed SOIC-8 Voltage Reference RoHS |
| Datenblatt | ADI AD589JRZ |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Quiescent Current | - | |
| Output Voltage | 1.235V | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 5mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 5uVrms | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Quiescent Current | - | |
| Output Voltage | 1.235V | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA |
| Typ | Beschreibung | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 5mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 5uVrms | |
| Output Type | Fixed |
Beschreibung
The AD589 is a 2-terminal, low cost, temperature compensated band gap voltage reference that provides a fixed 1.23 V output voltage for input currents between 50 μA and 5.0 mA. The high stability of the AD589 is primarily dependent upon the matching and thermal tracking of the on-chip components. Precision bipolar processing and thin-film technology combine to provide excellent performance at low cost. Additionally, the active circuit produces an output impedance 10× lower than the typical low-TC Zener diodes. This feature allows operation with no external components required to maintain full accuracy under changing load conditions. The AD589 is available in seven versions. The AD589J, AD589K, AD589L, and AD589M grades are specified for 0°C to +70°C operation, while the AD589S and AD589T grades are rated for the full -55°C to +125°C temperature range. All grades are available in a metal can (H - 02) package. The AD589J is also available in an 8 - lead SOIC package.
Merkmale
- Superior Replacement for Other 1.2V References
- Wide Operating Range: 50 μA to 5 mA
- Low Power: 60 μW Total PD at 50 μA
- Low Temperature Coefficient: 10 ppm/°C Max, 0°C to 70°C (AD589M)
- 2 - Terminal Zener Operation
- Low Output Impedance: 0.6 Ω
- No Frequency Compensation Required
- Low Cost
- MIL - STD - 883 Compliant Versions Available
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.686 | $ 4.69 |
| 10+ | $ 4.588 | $ 45.88 |
| 30+ | $ 4.5222 | $ 135.67 |
| 100+ | $ 4.4564 | $ 445.64 |
Standardgehäuse98/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Quiescent Current | - | |
| Output Voltage | 1.235V | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 5mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 5uVrms | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | ADI | |
| Verp. | SOIC-8 | |
| Quiescent Current | - | |
| Output Voltage | 1.235V | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA |
| Typ | Beschreibung | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 5mA | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 5uVrms | |
| Output Type | Fixed |
Beschreibung
The AD589 is a 2-terminal, low cost, temperature compensated band gap voltage reference that provides a fixed 1.23 V output voltage for input currents between 50 μA and 5.0 mA. The high stability of the AD589 is primarily dependent upon the matching and thermal tracking of the on-chip components. Precision bipolar processing and thin-film technology combine to provide excellent performance at low cost. Additionally, the active circuit produces an output impedance 10× lower than the typical low-TC Zener diodes. This feature allows operation with no external components required to maintain full accuracy under changing load conditions. The AD589 is available in seven versions. The AD589J, AD589K, AD589L, and AD589M grades are specified for 0°C to +70°C operation, while the AD589S and AD589T grades are rated for the full -55°C to +125°C temperature range. All grades are available in a metal can (H - 02) package. The AD589J is also available in an 8 - lead SOIC package.
Merkmale
- Superior Replacement for Other 1.2V References
- Wide Operating Range: 50 μA to 5 mA
- Low Power: 60 μW Total PD at 50 μA
- Low Temperature Coefficient: 10 ppm/°C Max, 0°C to 70°C (AD589M)
- 2 - Terminal Zener Operation
- Low Output Impedance: 0.6 Ω
- No Frequency Compensation Required
- Low Cost
- MIL - STD - 883 Compliant Versions Available
C208590 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| AD589JRZ-REEL | ADI | SOIC-8 | 0 | $ 5.9955 |



