ROHM ESR03EZPJ2R0
| Manufacturer | |
| MPN | ESR03EZPJ2R0 |
| LCSC Part # | C2085728 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2Ω ±5% 250mW 0603 |
| Datasheet | ROHM ESR03EZPJ2R0 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 2Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0281 | $ 0.84 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 2Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C2085728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3J2R0V | PANASONIC | 0603 | 22,180 | $ 0.0226 | ||
| ESR03EZPF2R00 | ROHM | 0603 | 4,750 | $ 0.0122 | ||
| SR0603JR-7T2RL | YAGEO | 0603 | 0 | $ 0.0188 | ||
| ES03W4J020JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0139 | ||
| ERJ-UP3J2R0V | PANASONIC | 0603 | 0 | $ 0.0196 | ||
| ERJ-3BQJ2R0V | PANASONIC | 0603 | 0 | $ 0.0339 | ||
| RMCP0603JT2R00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0173 | ||
| RCS06032R00JNEA | VISHAY | 0603 | 0 | $ 0.0216 | ||
| SDR03EZPJ2R0 | ROHM | 0603 | 0 | $ 0.0179 | ||
| CRCW06032R00JNEAHP | VISHAY | 0603 | 0 | $ 0.0309 | ||
| ERJ-H3QJ2R0V | PANASONIC | 0603 | 0 | $ 0.1351 | ||
| PS03W4J020JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| SG73P1JTTD2R0J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73P1JRTTD2R0J | KOA | 0603 | 0 | $ 0.0773 | ||
| ES03W4F200KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0153 | ||
| AS03W4J020JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0176 | ||
| ERJ-3BQF2R0V | PANASONIC | 0603 | 0 | $ 0.1046 | ||
| RPC0603FT2R00-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RMCP0603FT2R00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0444 | ||
| SR0603FR-7T2RL | YAGEO | 0603 | 0 | $ 0.0226 |

