VISHAY CRCW0805732KFKEA
| Manufacturer | |
| MPN | CRCW0805732KFKEA |
| LCSC Part # | C2085612 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 732kΩ ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW0805732KFKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 732kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 732kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0049 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 1,000+ | $ 0.0018 | $ 1.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 732kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 732kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0805F7323 | SAE | 0805 | 9,600 | $ 0.0035 | ||
| FRC0805F7323TS | FOJAN | 0805 | 5,000 | $ 0.003 | ||
| 0805W8F7323T5E | UNI-ROYAL | 0805 | 4,400 | $ 0.0046 | ||
| RC0805FR-07732KL | YAGEO | 0805 | 2,800 | $ 0.0051 | ||
| AC0805FR-07732KL | YAGEO | 0805 | 2,300 | $ 0.0061 | ||
| CR0805F732KP05Z | EVER OHMS | 0805 | 1,000 | $ 0.0032 | ||
| RTT057323FTP | RALEC | 0805 | 400 | $ 0.0034 | ||
| CR0805F87323G | LIZ | 0805 | 400 | $ 0.0027 | ||
| RMCF0805FT732K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RS-05K7323FT | FH | 0805 | 0 | $ 0.0022 | ||
| WR08X7323FTL | Walsin | 0805 | 0 | $ 0.0028 | ||
| CRGH0805F732K | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF7323 | ROHM | 0805 | 0 | $ 0.0147 | ||
| ERJ-PB6D7323V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| ERJ6ENF7323V | PANASONIC | 0805 | 0 | $ 0.0139 | ||
| ERJ-S06F7323V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| ERJ-U06F7323V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| KTR10EZPF7323 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RCS2012F7323CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| CRCW0805732KFKEB | VISHAY | 0805 | 0 | $ 0.0083 |

