LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805665RFKEA product image
  • CRCW0805665RFKEA thumbnail 1
  • CRCW0805665RFKEA thumbnail 2
  • CRCW0805665RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805665RFKEARoHS

Manufacturer
MPN
CRCW0805665RFKEA
LCSC Part #
C2085588
Packaging
0805
Customer #
Key Attributes
RES 665Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805665RFKEA
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0203$ 0.20
100+$ 0.0198$ 1.98
300+$ 0.0194$ 5.82
1,000+$ 0.0191$ 19.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance665Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece