ADI ADM3260ARSZ
| Manufacturer | |
| MPN | ADM3260ARSZ |
| LCSC Part # | C208558 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | Dual-channel I2C isolator with integrated DC-DC converter and hot-swap support |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Features | Bidirectional automatic direction;Open-drain buffer output;Hotswap;Built-in power transformer | |
| CMTI(kV/us) | 25kV/us | |
| Output Voltage | 3.15V~5.25V | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3260 is a hot-swappable digital and power isolator featuring two latch-free, bidirectional communication channels, providing a complete isolated I²C interface and an integrated isolated DC-DC converter supporting up to 150 mW of isolated power conversion. The bidirectional I²C channels eliminate the need to split I²C signals into separate transmit and receive signals for use with discrete optocouplers. The on-chip isolated DC-DC converter delivers a regulated isolated voltage of 3.15 V to 5.25 V with a maximum output power of 150 mW. With the ADM3260, iCoupler and isoPower channels along with the I2C transceiver are integrated into a semiconductor circuit, realizing a fully isolated I2C interface and power converter in a compact package. The ADM3260 is offered in a 20-pin SSOP package with an operating temperature range of -40°C to +105°C.
Features
- Isolated DC-DC converter with integrated isoPower, 3.15 V to 5.25 V regulated output, up to 150 mW output power
- High common-mode transient immunity: >25 kV/μs
- iCoupler integrated I2C digital isolator
- Bidirectional I2C communication
- Supply voltage/logic level: 3.0 V to 5.5 V
- Open-drain interface suitable for hot-swap applications
- 30 mA sink current capability
- Up to 1000 kHz frequency
- 20-pin SSOP package with 5.3 mm creepage distance
- Operating temperature up to 105°C
- Safety and regulatory certifications: UL recognized (pending) per UL 1577, 2500 V rms for 1 minute; CSA Component Acceptance Notice 5A (pending); VDE certificate of conformity (pending); DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560 V peak
Applications
- I2C, SMBus, and PMBus interface isolation
- Multi-level I²C interface
- Central switching
- Telecom and data communication equipment
- -48 V distributed power systems
- -48 V power modules
- Networking
- Disk arrays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3848$ 9.6579 | $ 9.66 |
| 10+ | $ 8.9725$ 8.3445 | $ 83.45 |
| 30+ | $ 8.1112$ 7.5435 | $ 226.31 |
| 100+ | $ 7.3896$ 6.8724 | $ 687.24 |
Standard Packaging66/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SSOP-20-208mil | |
| Features | Bidirectional automatic direction;Open-drain buffer output;Hotswap;Built-in power transformer | |
| CMTI(kV/us) | 25kV/us | |
| Output Voltage | 3.15V~5.25V | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3260 is a hot-swappable digital and power isolator featuring two latch-free, bidirectional communication channels, providing a complete isolated I²C interface and an integrated isolated DC-DC converter supporting up to 150 mW of isolated power conversion. The bidirectional I²C channels eliminate the need to split I²C signals into separate transmit and receive signals for use with discrete optocouplers. The on-chip isolated DC-DC converter delivers a regulated isolated voltage of 3.15 V to 5.25 V with a maximum output power of 150 mW. With the ADM3260, iCoupler and isoPower channels along with the I2C transceiver are integrated into a semiconductor circuit, realizing a fully isolated I2C interface and power converter in a compact package. The ADM3260 is offered in a 20-pin SSOP package with an operating temperature range of -40°C to +105°C.
Features
- Isolated DC-DC converter with integrated isoPower, 3.15 V to 5.25 V regulated output, up to 150 mW output power
- High common-mode transient immunity: >25 kV/μs
- iCoupler integrated I2C digital isolator
- Bidirectional I2C communication
- Supply voltage/logic level: 3.0 V to 5.5 V
- Open-drain interface suitable for hot-swap applications
- 30 mA sink current capability
- Up to 1000 kHz frequency
- 20-pin SSOP package with 5.3 mm creepage distance
- Operating temperature up to 105°C
- Safety and regulatory certifications: UL recognized (pending) per UL 1577, 2500 V rms for 1 minute; CSA Component Acceptance Notice 5A (pending); VDE certificate of conformity (pending); DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560 V peak
Applications
- I2C, SMBus, and PMBus interface isolation
- Multi-level I²C interface
- Central switching
- Telecom and data communication equipment
- -48 V distributed power systems
- -48 V power modules
- Networking
- Disk arrays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



