ADI ADP3339AKCZ-5-R7
| Manufacturer | |
| MPN | ADP3339AKCZ-5-R7 |
| LCSC Part # | C208548 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | High Accuracy, Ultralow IQ, 1.5 A, anyCAP Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3339 is a member of the ADP33xx family of precision, low dropout, anyCAP voltage regulators. The ADP3339 operates with an input voltage range of 2.8 V to 6 V and delivers a load current up to 1.5 A. The ADP3339 stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1.0 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3339 achieves exceptional accuracy of ±0.9% at room temperature and ±1.5% over temperature, line, and load variations. The dropout voltage of the ADP3339 is only 230 mV (typical) at 1.5 A. The device also includes a safety current limit and thermal overload protection. The ADP3339 has ultralow quiescent current: 130 μA (typical) in light load situations.
Features
- High accuracy over line and load: ±0.9% at 25°C, ±1.5% over temperature
- Ultralow dropout voltage: 230 mV (typical) at 1.5 A
- Requires only Cout = 1.0 μF for stability
- anyCAP = stable with any type of capacitor (including MLCC)
- Current and thermal limiting
- Low noise
- 2.8 V to 6 V input voltage range
- -40°C to +85°C ambient temperature range
- SOT-223 package
Applications
- Notebooks, palmtop computers
- SCSI terminators
- Battery-powered systems
- PCMCIA regulators
- Bar code scanners
- Camcorders, cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7224$ 2.6429 | $ 2.64 |
| 10+ | $ 3.1837$ 2.2605 | $ 22.61 |
| 30+ | $ 2.8445$ 2.0196 | $ 60.59 |
| 100+ | $ 2.2977$ 1.6314 | $ 163.14 |
| 500+ | $ 2.1419$ 1.5208 | $ 760.40 |
| 1,000+ | $ 2.0738$ 1.4724 | $ 1472.40 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3339 is a member of the ADP33xx family of precision, low dropout, anyCAP voltage regulators. The ADP3339 operates with an input voltage range of 2.8 V to 6 V and delivers a load current up to 1.5 A. The ADP3339 stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1.0 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3339 achieves exceptional accuracy of ±0.9% at room temperature and ±1.5% over temperature, line, and load variations. The dropout voltage of the ADP3339 is only 230 mV (typical) at 1.5 A. The device also includes a safety current limit and thermal overload protection. The ADP3339 has ultralow quiescent current: 130 μA (typical) in light load situations.
Features
- High accuracy over line and load: ±0.9% at 25°C, ±1.5% over temperature
- Ultralow dropout voltage: 230 mV (typical) at 1.5 A
- Requires only Cout = 1.0 μF for stability
- anyCAP = stable with any type of capacitor (including MLCC)
- Current and thermal limiting
- Low noise
- 2.8 V to 6 V input voltage range
- -40°C to +85°C ambient temperature range
- SOT-223 package
Applications
- Notebooks, palmtop computers
- SCSI terminators
- Battery-powered systems
- PCMCIA regulators
- Bar code scanners
- Camcorders, cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



