PANASONIC ERJ2RKF3091X
| Manufacturer | |
| MPN | ERJ2RKF3091X |
| LCSC Part # | C2085471 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.09kΩ ±1% 100mW 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.09kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0056 | $ 0.56 |
| 1,000+ | $ 0.0044 | $ 4.40 |
| 3,000+ | $ 0.0038 | $ 11.40 |
| 10,000+ | $ 0.0033 | $ 33.00 |
| 50,000+ | $ 0.003 | $ 150.00 |
| 100,000+ | $ 0.0028 | $ 280.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 3.09kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



