LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0402-FX-5232GLF product image
Images for reference only

BOURNS CR0402-FX-5232GLFRoHS

Manufacturer
MPN
CR0402-FX-5232GLF
LCSC Part #
C2085465
Packaging
0402
Customer #
Key Attributes
RES 52.3kΩ ±1% 62.5mW 0402
Datasheetpdf iconBOURNS CR0402-FX-5232GLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.003$ 0.30
1,000+$ 0.0029$ 2.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0402
Power(Watts)62.5mW
Resistance52.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece