LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04023R00JNED product image
  • CRCW04023R00JNED thumbnail 1
  • CRCW04023R00JNED thumbnail 2
  • CRCW04023R00JNED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04023R00JNEDRoHS

Manufacturer
MPN
CRCW04023R00JNED
LCSC Part #
C2085415
Packaging
0402
Customer #
Key Attributes
RES 3Ω ±5% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04023R00JNED
In-Stock: 8,600
8,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.56
500+$ 0.0088$ 4.40
1,500+$ 0.0075$ 11.25
10,000+$ 0.0067$ 67.00
20,000+$ 0.006$ 120.00
50,000+$ 0.0057$ 285.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃