LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06031M00FKEC product image
  • CRCW06031M00FKEC thumbnail 1
  • CRCW06031M00FKEC thumbnail 2
  • CRCW06031M00FKEC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06031M00FKECRoHS

Manufacturer
MPN
CRCW06031M00FKEC
LCSC Part #
C2085411
Packaging
0603
Customer #
Key Attributes
RES 1MΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06031M00FKEC
In-Stock: 1,520
1,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0258$ 0.52
200+$ 0.0199$ 3.98
600+$ 0.0166$ 9.96
2,000+$ 0.0147$ 29.40
10,000+$ 0.013$ 130.00
20,000+$ 0.0121$ 242.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging20000
Sales UnitPiece