LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04021M30FKED product image
Images for reference only

VISHAY CRCW04021M30FKEDRoHS

Manufacturer
MPN
CRCW04021M30FKED
LCSC Part #
C2085363
Packaging
0402
Customer #
Key Attributes
RES 1.3MΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04021M30FKED
In-Stock: 1,840
1,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0281$ 0.56
200+$ 0.0222$ 4.44
600+$ 0.0189$ 11.34
2,000+$ 0.017$ 34.00
10,000+$ 0.0152$ 152.00
20,000+$ 0.0143$ 286.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance1.3MΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece