BOURNS MF-MSMF075/24-2
| Manufacturer | |
| MPN | MF-MSMF075/24-2 |
| LCSC Part # | C208467 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC Resettable Fuses |
| Datasheet | BOURNS MF-MSMF075/24-2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 0.85mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 0.85mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Compatible with Pb and Pb-free solder reflow profiles
- RoHS compliant* and halogen free**
- Surface mount packaging for automated assembly
- Agency recognition
- Standard 4532 mm (1812 mils) footprint
- Patents pending
Applications
AI Translation
- Overcurrent and overtemperature protection of automotive electronics
- Hard disk drives
- PC motherboards
- PC peripherals
- Point-of-sale (POS) equipment
- PCMCIA cards
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
In-Stock: 26,400
26,400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.065 | $ 0.65 |
| 100+ | $ 0.0509 | $ 5.09 |
| 300+ | $ 0.0438 | $ 13.14 |
| 2,000+ | $ 0.0385 | $ 77.00 |
| 4,000+ | $ 0.0342 | $ 136.80 |
| 10,000+ | $ 0.0321 | $ 321.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 0.85mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 1.5A | |
| Height | 0.85mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Compatible with Pb and Pb-free solder reflow profiles
- RoHS compliant* and halogen free**
- Surface mount packaging for automated assembly
- Agency recognition
- Standard 4532 mm (1812 mils) footprint
- Patents pending
Applications
AI Translation
- Overcurrent and overtemperature protection of automotive electronics
- Hard disk drives
- PC motherboards
- PC peripherals
- Point-of-sale (POS) equipment
- PCMCIA cards
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
C208467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLC-MSMD075/24 | TLC Electronic | 1812 | 1,030 | $ 0.068 | ||
| SMD1812-075/33N | BORN | 1812 | 4,960 | $ 0.0431 | ||
| TLC-MSMD075/33 | TLC Electronic | 1812 | 1,910 | $ 0.0806 | ||
| SMD1812-075/48N | BORN | 1812 | 1,140 | $ 0.0696 | ||
| BSMD1812-075-24V | BHFUSE | 1812 | 9,980 | $ 0.0604 | ||
| SMD1812-075-24 | R+O | 1812 | 7,170 | $ 0.0487 | ||
| SMD1812-075C-24V | BNstar | 1812 | 2,990 | $ 0.0616 | ||
| SMD1812-075C-33V | BNstar | 1812 | 1,770 | $0.0647 $0.0681 | ||
| SMD1812-075/24N | BORN | 1812 | 10,000 | $ 0.0431 | ||
| SMD1812P050TF/24 | RUILON | 1812 | 7,370 | $0.1073 $0.1166 | ||
| 1812L075/33DR | Littelfuse | 1812 | 7,850 | $ 0.1506 | ||
| SMD1812P075TF/33 | PTTC(Polytronics Tech) | 1812 | 640 | $ 0.1788 | ||
| 1812L075/24DR | Littelfuse | 1812 | 4,300 | $ 0.1967 | ||
| SMD1812P075TF/24 | PTTC(Polytronics Tech) | 1812 | 1,490 | $ 0.1827 | ||
| SMD1812P075TF/24 | RUILON | 1812 | 2,615 | $0.1278 $0.1345 | ||
| mSMD075-24V | TECHFUSE | 1812 | 160 | $0.0485 $0.051 | ||
| mSMD075-33V | TECHFUSE | 1812 | 59,850 | $0.0554 $0.0583 | ||
| SMD1812P075TF/33 | RUILON | 1812 | 18,430 | $0.1420 $0.1494 | ||
| PFMF.075.24.2 | SCHURTER | 1812 | 0 | $ 0.3008 | ||
| MSMD075/33 | KUU | 1812 | 0 | $ 0.0373 |



