LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C1J48K7BTD product image
Images for reference only

TE Connectivity RQ73C1J48K7BTDRoHS

Manufacturer
MPN
RQ73C1J48K7BTD
LCSC Part #
C2083977
Packaging
0603
Customer #
Key Attributes
RES 48.7kΩ ±0.1% 150mW 0603
Datasheetpdf iconTE Connectivity RQ73C1J48K7BTD
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3037$ 1.30
10+$ 1.1003$ 11.00
30+$ 0.9896$ 29.69
100+$ 0.8643$ 86.43
500+$ 0.8089$ 404.45
1,000+$ 0.7829$ 782.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)150mW
Resistance48.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece