LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RL73N1ER15JTD product image
Images for reference only

TE Connectivity RL73N1ER15JTDRoHS

Manufacturer
MPN
RL73N1ER15JTD
LCSC Part #
C2083868
Packaging
0402
Customer #
Key Attributes
RES 150mΩ ±5% 62.5mW 0402
Datasheetpdf iconTE Connectivity RL73N1ER15JTD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0213$ 0.02
200+$ 0.0083$ 1.66
500+$ 0.008$ 4.00
1,000+$ 0.0079$ 7.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance150mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece