Keystone 5111
| Manufacturer | |
| MPN | 5111 |
| LCSC Part # | C2083833 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 0Ω 500mW 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Keystone | |
| Packaging | 0603 | |
| Power(Watts) | 500mW | |
| Resistance | 0Ω | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Type | - | |
| Temperature Coefficient | - | |
| Tolerance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5463 | $ 0.55 |
| 10+ | $ 0.5352 | $ 5.35 |
| 30+ | $ 0.5272 | $ 15.82 |
| 100+ | $ 0.5193 | $ 51.93 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Keystone | |
| Packaging | 0603 | |
| Power(Watts) | 500mW | |
| Resistance | 0Ω | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Type | - | |
| Temperature Coefficient | - | |
| Tolerance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

