LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
TE Connectivity RQ73C1J11K8BTD product image
Images for reference only

TE Connectivity RQ73C1J11K8BTDRoHS

Manufacturer
MPN
RQ73C1J11K8BTD
LCSC Part #
C2083748
Packaging
0603
Customer #
Key Attributes
RES 11.8kΩ ±0.1% 150mW 0603
Datasheetpdf iconTE Connectivity RQ73C1J11K8BTD
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8144$ 0.0815$ 0.08
10+$ 0.7984$ 0.0799$ 0.80
30+$ 0.7873$ 0.0788$ 2.36
100+$ 0.7761$ 0.0777$ 7.77
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)150mW
Resistance11.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece