LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C1J63K4BTD product image
Images for reference only

TE Connectivity RQ73C1J63K4BTDRoHS

Manufacturer
MPN
RQ73C1J63K4BTD
LCSC Part #
C2083518
Packaging
0603
Customer #
Key Attributes
RES 63.4kΩ ±0.1% 150mW 0603
Datasheetpdf iconTE Connectivity RQ73C1J63K4BTD
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2765$ 1.28
10+$ 1.0725$ 10.73
30+$ 0.9706$ 29.12
100+$ 0.8702$ 87.02
500+$ 0.8096$ 404.80
1,000+$ 0.7793$ 779.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)150mW
Resistance63.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece