TE Connectivity RQ73C1J66R5BTD
| Manufacturer | |
| MPN | RQ73C1J66R5BTD |
| LCSC Part # | C2083440 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 66.5Ω ±0.1% 0.15W 0603 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 66.5Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 66.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2741 | $ 0.27 |
| 200+ | $ 0.1061 | $ 21.22 |
| 500+ | $ 0.1024 | $ 51.20 |
| 1,000+ | $ 0.1006 | $ 100.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 66.5Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 66.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PAT0603E66R5BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RNCF0603BTE66R5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RP73PF1J66R5BTDF | TE Connectivity | 0603 | 0 | $ 0.1554 | ||
| PHP00603E66R5BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E66R5BST1 | VISHAY | 0603 | 0 | $ 0.7411 | ||
| RA73F1J66R5BTDF | TE Connectivity | 0603 | 0 | $ 0.8001 | ||
| RA73F1J66R5BTD | TE Connectivity | 0603 | 0 | $ 0.3771 | ||
| RS73F1JRTTD66R5B | KOA | 0603 | 0 | $ 0.3334 |

