TE Connectivity RL73H3AR24FTDF
| Manufacturer | |
| MPN | RL73H3AR24FTDF |
| LCSC Part # | C2083035 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 240mΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 240mΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 240mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1721 | $ 0.17 |
| 200+ | $ 0.0666 | $ 13.32 |
| 500+ | $ 0.0643 | $ 32.15 |
| 1,000+ | $ 0.0631 | $ 63.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 240mΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 240mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRL2512FR240TS | FOJAN | 2512 | 3,700 | $ 0.0495 | ||
| RLT25R240FTE | RALEC | 2512 | 3,400 | $ 0.0447 | ||
| 25121WF240LT4E | UNI-ROYAL | 2512 | 2,980 | $ 0.0381 | ||
| CR2512FR240E04R | EVER OHMS | 2512 | 40 | $ 0.0589 | ||
| RTT25R240FTE | RALEC | 2512 | 30 | $ 0.06 | ||
| FPL2512FR240TS | FOJAN | 2512 | 9,980 | $0.0483 $0.0536 | ||
| FRP2512FR240TS | FOJAN | 2512 | 1,760 | $ 0.0727 | ||
| RL73H3AR24FTE | TE Connectivity | 2512 | 0 | $ 0.1265 | ||
| ERJ-A1BFR24U | PANASONIC | 2512 | 0 | $ 0.3271 | ||
| CRM2512-FX-R240ELF | BOURNS | 2512 | 0 | $ 0.1672 | ||
| RHC2512FTR240 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3237 | ||
| RCWE2512R240FKEA | VISHAY | 2512 | 0 | $ 0.17 | ||
| SR733ATTER240F | KOA | 2512 | 0 | $ 0.2298 | ||
| PT2512FK-070R24L | YAGEO | 2512 | 0 | $ 0.1107 | ||
| PT2512FK-7W0R24L | YAGEO | 2512 | 0 | $ 0.1372 | ||
| ERJ-1TRQFR24U | PANASONIC | 2512 | 0 | $ 0.1767 | ||
| CS121WF240LT4E | UNI-ROYAL | 2512 | 0 | $ 0.1945 | ||
| RL2512FK-070R24L | YAGEO | 2512 | 0 | $ 0.0421 | ||
| CSRN2512FKR240 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1369 | ||
| RLP73K3AR24FTDF | TE Connectivity | 2512 | 0 | $ 0.2592 |

