LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73PF1E453RBTD product image
Images for reference only

TE Connectivity RP73PF1E453RBTD

Manufacturer
MPN
RP73PF1E453RBTD
LCSC Part #
C2082916
Packaging
0402
Customer #
Key Attributes
RES 453Ω ±0.1% 100mW 0402
DatasheetTE Connectivity RP73PF1E453RBTD
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0718$ 0.07
200+$ 0.0278$ 5.56
500+$ 0.0268$ 13.40
1,000+$ 0.0264$ 26.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)100mW
Resistance453Ω
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0402453RBEEDVISHAY04020$ 0.0986
RP73PF1E453RBTDFTE Connectivity04020$ 0.0904
TNPW0402453RBHEDVISHAY04020$ 0.1928
ERA-2VEB4530XPANASONIC04020$ 0.1277
RS73F1ERTTP4530BKOA04020$ 0.3212
RNCF0402TKW453RSEI(Stackpole Electronics Inc.)04020$ 3.3285
RS73G1ERTTP4530BKOA04020$ 0.3212