LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SMA-A0102FTDL18R product image
Images for reference only

TE Connectivity SMA-A0102FTDL18RRoHS

Manufacturer
MPN
SMA-A0102FTDL18R
LCSC Part #
C2082874
Packaging
MELF-0102
Customer #
Key Attributes
RES 18Ω ±1% 300mW 0102
Datasheetpdf iconTE Connectivity SMA-A0102FTDL18R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1253$ 0.13
200+$ 0.0485$ 9.70
500+$ 0.0468$ 23.40
1,000+$ 0.046$ 46.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
PackagingMELF-0102
Power(Watts)300mW
Resistance18Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece