ADI ADP2384ACPZN-R7
| Manufacturer | |
| MPN | ADP2384ACPZN-R7 |
| LCSC Part # | C208277 |
| Packaging | LFCSP-24(4x4) |
| Customer # | |
| Key Attributes | 20V, 4A Synchronous Buck DC-DC Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;External compensation;Hiccup current limiting;Overcurrent Protection;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~18V | |
| Output Current | 4A | |
| Quiescent Current | 2.9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP2384 is a synchronous step-down DC-DC regulator integrating a 44 mΩ high-side power MOSFET and an 11.6 mΩ synchronous rectifier MOSFET in a compact 4 mm × 4 mm LFCSP, delivering a high-efficiency solution. The device employs a peak current mode, constant-frequency PWM control scheme for excellent stability and transient response. Switching frequency is programmable from 200 kHz to 1.4 MHz, and a synchronization feature allows the switching frequency to lock to an external clock to minimize system noise. With minimal external components, the input voltage range spans 4.5 V to 20 V, the output voltage is adjustable from 0.6 V to 90% of the input voltage, and up to 4 A of continuous current is provided. The IC draws less than 120 μA from the input supply when disabled. The regulator targets high-performance applications requiring high efficiency and design flexibility. External compensation and adjustable soft-start provide design flexibility. A power-good output and precision enable input enable simple, reliable power sequencing. Additional key features include UVLO, OVP, OCP, SCP, and TSD. Operating junction temperature range: -40°C to +125°C.
Features
- Input voltage: 4.5 V to 20 V
- Integrated MOSFET: 44 mΩ/11.6 mΩ
- Reference voltage: 0.6 V ±7%
- Continuous output current: 4 A
- Programmable switching frequency: 200 kHz to 1.4 MHz
- Synchronization to external clock: 200 kHz to 1.4 MHz
- 780° out-of-phase clock synchronization
- Precision enable and power-good indication
- External compensation
- Internal soft-start with external adjustable option
- Pre-biased output startup
- ADIsimPower design tool support
Applications
- Communications Infrastructure
- Networking and Servers
- Industrial and Instrumentation
- Healthcare
- Intermediate Bus Rail Conversion
- DC-DC Point-of-Load Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2032$ 2.7548 | $ 2.75 |
| 10+ | $ 2.7726$ 2.3845 | $ 23.85 |
| 30+ | $ 2.3598$ 2.0295 | $ 60.89 |
| 100+ | $ 2.0835$ 1.7919 | $ 179.19 |
| 500+ | $ 1.9584$ 1.6843 | $ 842.15 |
| 1,500+ | $ 1.9047$ 1.6381 | $ 2457.15 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;External compensation;Hiccup current limiting;Overcurrent Protection;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~18V | |
| Output Current | 4A | |
| Quiescent Current | 2.9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP2384 is a synchronous step-down DC-DC regulator integrating a 44 mΩ high-side power MOSFET and an 11.6 mΩ synchronous rectifier MOSFET in a compact 4 mm × 4 mm LFCSP, delivering a high-efficiency solution. The device employs a peak current mode, constant-frequency PWM control scheme for excellent stability and transient response. Switching frequency is programmable from 200 kHz to 1.4 MHz, and a synchronization feature allows the switching frequency to lock to an external clock to minimize system noise. With minimal external components, the input voltage range spans 4.5 V to 20 V, the output voltage is adjustable from 0.6 V to 90% of the input voltage, and up to 4 A of continuous current is provided. The IC draws less than 120 μA from the input supply when disabled. The regulator targets high-performance applications requiring high efficiency and design flexibility. External compensation and adjustable soft-start provide design flexibility. A power-good output and precision enable input enable simple, reliable power sequencing. Additional key features include UVLO, OVP, OCP, SCP, and TSD. Operating junction temperature range: -40°C to +125°C.
Features
- Input voltage: 4.5 V to 20 V
- Integrated MOSFET: 44 mΩ/11.6 mΩ
- Reference voltage: 0.6 V ±7%
- Continuous output current: 4 A
- Programmable switching frequency: 200 kHz to 1.4 MHz
- Synchronization to external clock: 200 kHz to 1.4 MHz
- 780° out-of-phase clock synchronization
- Precision enable and power-good indication
- External compensation
- Internal soft-start with external adjustable option
- Pre-biased output startup
- ADIsimPower design tool support
Applications
- Communications Infrastructure
- Networking and Servers
- Industrial and Instrumentation
- Healthcare
- Intermediate Bus Rail Conversion
- DC-DC Point-of-Load Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



