ADI HMC8038LP4CETR
| Manufacturer | |
| MPN | HMC8038LP4CETR |
| LCSC Part # | C208270 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | High Isolation, Silicon SPDT Nonreflective Switch, 0.1 GHz to 6.0 GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Frequency range | 100MHz~6GHz | |
| Features | Integrated impedance matching network;Integrated ESD protection | |
| Voltage - Supply | 3.3V~5V | |
| P1dB | 36dBm | |
| operating temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC8038 is a high isolation, nonreflective, 0.1 GHz to 6.0 GHz, silicon, single-pole, double-throw (SPDT) switch in a leadless, surface-mount package. The switch is ideal for cellular infrastructure applications, yielding up to 62 dB of isolation up to 4.0 GHz, a low 0.8 dB of insertion loss up to 4.0 GHz, and 60 dBm of input third-order intercept. Power handling is excellent up to 6.0 GHz, and it offers an input power for an 0.1 dB compression point (P0.1dB) of 35 dBm (VDD = 5 V). On-chip circuitry operates a single, positive supply voltage from 3.3 V to 5 V, as well as a single, positive voltage control from 0V to 1.8 V/3.3 V/5.0 V at very low dc currents. An enable input (EN) set to logic high places the switch in an all off state, in which RFC is reflective. The HMC8038 has ESD protection on all device pins, including the RF interface, and can stand 4 kV HMB and 1.25 kV CDM. The HMC8038 offers very fast switching and RF settling times of 150 ns and 170 ns, respectively. The device comes in a RoHS-compliant, compact 4 mm×4 mm LFCSP.
Features
- Nonreflective, 50 Ω design
- High isolation: 60 dB typical
- Low insertion loss: 0.8 dB typical
- High power handling 34 dBm through path 29 dBm terminated path
- High linearity 0.1 dB compression (P0.1dB): 35 dBm typical Input third-order intercept (IP3): 60 dBm typical
- ESD ratings 4 kV human body model (HBM), Class 3A 1.25 kV charged device model (CDM)
- Single positive supply 3.3 V to 5 V 1.8 V-compatible control
- All off state control
- 16-lead, 4 mm×4 mm LFCSP (16 mm²)
- Pin compatible with the HMC849ALP4CE
Applications
- Cellular/4G infrastructure
- Wireless infrastructure
- Automotive telematics
- Mobile radios
- Test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1978 | $ 4.20 |
| 10+ | $ 3.6819 | $ 36.82 |
| 30+ | $ 3.3742 | $ 101.23 |
| 100+ | $ 3.0633 | $ 306.33 |
| 500+ | $ 2.8322 | $ 1416.10 |
| 1,000+ | $ 2.7671 | $ 2767.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Frequency range | 100MHz~6GHz | |
| Features | Integrated impedance matching network;Integrated ESD protection | |
| Voltage - Supply | 3.3V~5V | |
| P1dB | 36dBm | |
| operating temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC8038 is a high isolation, nonreflective, 0.1 GHz to 6.0 GHz, silicon, single-pole, double-throw (SPDT) switch in a leadless, surface-mount package. The switch is ideal for cellular infrastructure applications, yielding up to 62 dB of isolation up to 4.0 GHz, a low 0.8 dB of insertion loss up to 4.0 GHz, and 60 dBm of input third-order intercept. Power handling is excellent up to 6.0 GHz, and it offers an input power for an 0.1 dB compression point (P0.1dB) of 35 dBm (VDD = 5 V). On-chip circuitry operates a single, positive supply voltage from 3.3 V to 5 V, as well as a single, positive voltage control from 0V to 1.8 V/3.3 V/5.0 V at very low dc currents. An enable input (EN) set to logic high places the switch in an all off state, in which RFC is reflective. The HMC8038 has ESD protection on all device pins, including the RF interface, and can stand 4 kV HMB and 1.25 kV CDM. The HMC8038 offers very fast switching and RF settling times of 150 ns and 170 ns, respectively. The device comes in a RoHS-compliant, compact 4 mm×4 mm LFCSP.
Features
- Nonreflective, 50 Ω design
- High isolation: 60 dB typical
- Low insertion loss: 0.8 dB typical
- High power handling 34 dBm through path 29 dBm terminated path
- High linearity 0.1 dB compression (P0.1dB): 35 dBm typical Input third-order intercept (IP3): 60 dBm typical
- ESD ratings 4 kV human body model (HBM), Class 3A 1.25 kV charged device model (CDM)
- Single positive supply 3.3 V to 5 V 1.8 V-compatible control
- All off state control
- 16-lead, 4 mm×4 mm LFCSP (16 mm²)
- Pin compatible with the HMC849ALP4CE
Applications
- Cellular/4G infrastructure
- Wireless infrastructure
- Automotive telematics
- Mobile radios
- Test equipment
C208270 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



