ADI ADL5611ARKZ-R7
| Manufacturer | |
| Mfr. Part # | ADL5611ARKZ-R7 |
| LCSC Part # | C208262 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | RF/IF Gain Block 30 MHz to 6 GHz |
| Description | 30MHz~6GHz 22.2dB 4.75V~5.25V 2.1dB 21dBm 94mA SOT-89-3 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,208 
1,208
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0697 | $ 6.07 |
10+ | $ 5.2621 | $ 52.62 |
30+ | $ 4.7816 | $ 143.45 |
100+ | $ 4.0663 | $ 406.63 |
500+ | $ 3.8425 | $ 1921.25 |
1,000+ | $ 3.7407 | $ 3740.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$