VISHAY CRCW08052R10FKEA
| Manufacturer | |
| MPN | CRCW08052R10FKEA |
| LCSC Part # | C2082527 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.1Ω ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW08052R10FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0056 | $ 0.01 |
| 200+ | $ 0.0022 | $ 0.44 |
| 500+ | $ 0.0021 | $ 1.05 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0805F2108 | SAE | 0805 | 5,000 | $ 0.0056 | ||
| AC0805FR-072R1L | YAGEO | 0805 | 4,900 | $ 0.0097 | ||
| FRC0805F2R10TS | FOJAN | 0805 | 4,700 | $0.0043 $0.0045 | ||
| 0805 ±1% 2Ω1 | VO | 0805 | 3,800 | $ 0.0052 | ||
| RC0805FR-072R1L | YAGEO | 0805 | 3,600 | $ 0.0167 | ||
| GR0805F2R1T5G00 | GiantOhm | 0805 | 2,200 | $ 0.0041 | ||
| HRC0805F2R10FNTN | HWA CHN | 0805 | 2,100 | $ 0.003 | ||
| SCR0805F2R1 | VO | 0805 | 1,300 | $ 0.003 | ||
| CRCW08052R10FKTA | VISHAY | 0805 | 0 | $ 0.0225 | ||
| SR732ARTTD2R10F | KOA | 0805 | 0 | $ 0.3204 | ||
| RCS08052R10FKEA | VISHAY | 0805 | 0 | $ 0.0444 | ||
| SR732ATTD2R10F | KOA | 0805 | 0 | $ 0.0625 | ||
| CRCW08052R10FKEAHP | VISHAY | 0805 | 0 | $ 0.1398 | ||
| SR732ATTD2R10D | KOA | 0805 | 0 | $ 0.0965 | ||
| RS-05L2R10FT | FH | 0805 | 0 | $ 0.0049 | ||
| RTT052R10FTP | RALEC | 0805 | 0 | $ 0.004 | ||
| RMC08052.11%N | TyoHM | 0805 | 0 | $ 0.0078 | ||
| 0805W8F210KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0036 | ||
| WR08W2R10FTL | Walsin | 0805 | 0 | $ 0.003 | ||
| CR0805F82R10G | LIZ | 0805 | 0 | $ 0.0033 |

