PANASONIC ERJ-PB6B9310V
| Manufacturer | |
| MPN | ERJ-PB6B9310V |
| LCSC Part # | C2082522 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 931Ω ±0.1% 0.2W 0805 |
| Datasheet | PANASONIC ERJ-PB6B9310V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 931Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 931Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0422 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 931Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 931Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2ATTD9310B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD9310B | KOA | 0805 | 0 | $ 0.3722 | ||
| RS73F2ATTD9310B | KOA | 0805 | 0 | $ 0.1078 | ||
| PAT0805E9310BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E9310BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E9310BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB9310V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 1-2176092-5 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| RQ73C2A931RBTD | TE Connectivity | 0805 | 0 | $ 0.2295 | ||
| RA73F2A931RBTD | TE Connectivity | 0805 | 0 | $ 0.4915 |

