ADI AD8610ARMZ-R7
| Manufacturer | |
| MPN | AD8610ARMZ-R7 |
| LCSC Part # | C208249 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, ultra-low noise, low input bias current, wide bandwidth JFET operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 85uV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 1.5pA | |
| Features | Built-in compensation;Overvoltage protection;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 45mA | |
| Noise density(eN) | 6nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 25MHz | |
| Dual Supply | -13V~-5V;5V~13V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8610/AD8620 are high-precision JFET-input amplifiers featuring ultra-low offset voltage and drift, extremely low input voltage and current noise, very low input bias current, and wide bandwidth. Unlike many other JFET amplifiers, the input bias current of the AD8610/AD8620 remains low over the entire operating temperature range. The AD8610/AD8620 can stably drive capacitive loads greater than 1000 pF in non-inverting unity gain and can easily drive larger capacitive loads at higher noise gains. Even with a 1 kΩ load, the AD8610/AD8620 can swing within 1.2 V of the supply voltage, enabling maximum dynamic range with limited supply voltages. In both inverting and non-inverting gain configurations, the output slew rate is 50 V/μs, and the settling time to 0.01% accuracy is less than 600 ns. The AD8610/AD8620 also offer high input impedance, excellent accuracy, and high output drive capability, making them ideal amplifiers for driving high-performance ADC inputs and buffering DAC outputs.
Features
- Low noise: 6 nV/√Hz
- Low offset voltage: 100 μV (max)
- Low input bias current: 10 fA (max)
- Fast settling time: 600 ns to 0.07%
- Low distortion
- Unity-gain stable
- No phase reversal
- Dual supply: ±5 V to ±13 V
Applications
- Photodiode amplifiers
- Automatic test equipment
- Instrumentation
- Sensors and control components
- High-performance filters
- Fast precision integrators
- High-performance audio equipment
- Electronic instrumentation
- ATE amplifier, buffer, and integrator circuits
- CAT/MRI/ultrasound medical instrumentation
- Instrumentation-grade photodiode amplification
- Fast precision filters (including PLL filters)
- High-quality audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4046$ 7.2280 | $ 7.23 |
| 10+ | $ 8.0433$ 6.9173 | $ 69.17 |
| 30+ | $ 7.8236$ 6.7283 | $ 201.85 |
| 100+ | $ 7.6381$ 6.5688 | $ 656.88 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 85uV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 1.5pA | |
| Features | Built-in compensation;Overvoltage protection;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 45mA | |
| Noise density(eN) | 6nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 25MHz | |
| Dual Supply | -13V~-5V;5V~13V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8610/AD8620 are high-precision JFET-input amplifiers featuring ultra-low offset voltage and drift, extremely low input voltage and current noise, very low input bias current, and wide bandwidth. Unlike many other JFET amplifiers, the input bias current of the AD8610/AD8620 remains low over the entire operating temperature range. The AD8610/AD8620 can stably drive capacitive loads greater than 1000 pF in non-inverting unity gain and can easily drive larger capacitive loads at higher noise gains. Even with a 1 kΩ load, the AD8610/AD8620 can swing within 1.2 V of the supply voltage, enabling maximum dynamic range with limited supply voltages. In both inverting and non-inverting gain configurations, the output slew rate is 50 V/μs, and the settling time to 0.01% accuracy is less than 600 ns. The AD8610/AD8620 also offer high input impedance, excellent accuracy, and high output drive capability, making them ideal amplifiers for driving high-performance ADC inputs and buffering DAC outputs.
Features
- Low noise: 6 nV/√Hz
- Low offset voltage: 100 μV (max)
- Low input bias current: 10 fA (max)
- Fast settling time: 600 ns to 0.07%
- Low distortion
- Unity-gain stable
- No phase reversal
- Dual supply: ±5 V to ±13 V
Applications
- Photodiode amplifiers
- Automatic test equipment
- Instrumentation
- Sensors and control components
- High-performance filters
- Fast precision integrators
- High-performance audio equipment
- Electronic instrumentation
- ATE amplifier, buffer, and integrator circuits
- CAT/MRI/ultrasound medical instrumentation
- Instrumentation-grade photodiode amplification
- Fast precision filters (including PLL filters)
- High-quality audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



