LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM706RARZ-REEL7 product image
  • ADM706RARZ-REEL7 thumbnail 1
  • ADM706RARZ-REEL7 thumbnail 2
  • ADM706RARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM706RARZ-REEL7RoHS

Manufacturer
MPN
ADM706RARZ-REEL7
LCSC Part #
C208246
Packaging
SOIC-8
Customer #
Key Attributes
3 V Voltage Monitoring Microprocessor Supervisory Circuits
Datasheetpdf iconADI ADM706RARZ-REEL7
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.119$ 1.12
10+$ 0.9198$ 9.20
30+$ 0.821$ 24.63
100+$ 0.7222$ 72.22
500+$ 0.6105$ 305.25
1,000+$ 0.5814$ 581.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSOIC-8
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout200ms
Reset Active LevelActive Low
Voltage - Supply3.15V~5.5V
ChipTypeVoltage monitor
Standby Current200uA
Threshold Voltage2.93V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADM706P/ADM706R/ADM706S/ADM706T and the ADM708R/ADM708S/ADM708T microprocessor supervisory circuits are suitable for monitoring either 3V or 3.3 V power supplies. The ADM706P/ADM706R/ADM706S/ADM706T provide power supply monitoring circuitry that generate a reset output during power-up, power-down, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This activates if the watchdog input does not toggle within 1.6 sec. In addition, there is a 1.25 V threshold detector for a power fail warning, low battery detection, or to monitor an additional power supply. An active low debounced MR input is also included. The ADM706R, ADM706S, and ADM706T are identical except for the reset threshold monitor levels, which are 2.63 V, 2.93 V, and 3.08 V, respectively. The ADM706P is identical to the ADM706R in that the reset threshold is 2.63 V. It differs only in that it has an active high reset output. The ADM708R/ADM708S/ADM708T provide similar functionality as the ADM706R/ADM706S/ADM706T and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is provided in addition to the active low (RESET) output. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages.

Features

AI Translation
  • Precision supply voltage monitor
  • 2.63 V (ADM706P, ADM706R, ADM708R)
  • 2.93 V (ADM706S, ADM708S)
  • 3.08 V (ADM706T, ADM708T)
  • 100 μA quiescent current
  • 200 ms reset pulse width
  • Debounced manual reset input (MR)
  • Independent watchdog timer 1.6 sec timeout (ADM706P, ADM706R, ADM706S)
  • Reset output Active high (ADM706P) Active low (ADM706R, ADM706S, ADM706T) Both active high and active low (ADM708R, ADM708S, ADM708T)
  • Voltage monitor for power fail or low battery warning
  • Guaranteed RESET valid with Vcc = 1 V
  • Superior upgrade for MAX706P/R/S/T, MAX708R/S/T

Applications

AI Translation
  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Critical microprocessor monitoring
  • Battery operated systems
  • Portable instruments