MEAN WELL MFM-30-3.3
| Manufacturer | MEAN WELLAsian Brands |
| MPN | MFM-30-3.3 |
| LCSC Part # | C20821919 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 144 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MFM - 30 is a 30W high density and small size (65.5×35×23mm) AC/DC on board type medical power supply series offered in pin type. It features the operation for 80~264VAC, a low no load power consumption less than 0.075W, a high efficiency up to 91%, Class Ⅱ (no FG) double insulation, outstanding dissipation, 3G anti - vibration, high EMC performance, 4K VAC insulation, etc. The design observes IEC/BS EN/EN60601 - 1 and ANSI/AAMI ES60601 - 1 version three with 2×MOOP level and ultra - low leakage current (<80μA). It is very suitable for BF (patient contact) type medical device or relevant equipment.
Features
- 2.58"×1.38" compact size
- Medical safety approved (2×MOOP) according to ANSI/AAMI ES60601 - 1 and IEC/BS EN/EN60601 - 1
- Suitable for BF application with appropriate system consideration
- No load power consumption < 0.075W
- Extremely low leakage current
- Wide operating temp. range -40~+85°C
- EMI class B for class Ⅱ configuration
- Protections: Short circuit / Overload / Over voltage
- No minimum load required
Applications
- Portable medical device
- Mobile clinical workstation
- Medical computer monitor
- Medical examination instrument
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.533 | $ 10.53 |
Standard Packaging144/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 144 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MFM - 30 is a 30W high density and small size (65.5×35×23mm) AC/DC on board type medical power supply series offered in pin type. It features the operation for 80~264VAC, a low no load power consumption less than 0.075W, a high efficiency up to 91%, Class Ⅱ (no FG) double insulation, outstanding dissipation, 3G anti - vibration, high EMC performance, 4K VAC insulation, etc. The design observes IEC/BS EN/EN60601 - 1 and ANSI/AAMI ES60601 - 1 version three with 2×MOOP level and ultra - low leakage current (<80μA). It is very suitable for BF (patient contact) type medical device or relevant equipment.
Features
- 2.58"×1.38" compact size
- Medical safety approved (2×MOOP) according to ANSI/AAMI ES60601 - 1 and IEC/BS EN/EN60601 - 1
- Suitable for BF application with appropriate system consideration
- No load power consumption < 0.075W
- Extremely low leakage current
- Wide operating temp. range -40~+85°C
- EMI class B for class Ⅱ configuration
- Protections: Short circuit / Overload / Over voltage
- No minimum load required
Applications
- Portable medical device
- Mobile clinical workstation
- Medical computer monitor
- Medical examination instrument
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

