TE Connectivity CRGCQ0603F18R
| Manufacturer | |
| MPN | CRGCQ0603F18R |
| LCSC Part # | C2082055 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18Ω ±1% 100mW 0603 |
| Datasheet | TE Connectivity CRGCQ0603F18R |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0023 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF180JT5E | UNI-ROYAL | 0603 | 73,300 | $ 0.003 | ||
| 1RC0603F1809 | SAE | 0603 | 3,900 | $ 0.002 | ||
| FRC0603F18R0TS | FOJAN | 0603 | 860,200 | $0.0021 $0.0022 | ||
| RC0603FR-0718RL | YAGEO | 0603 | 19,400 | $ 0.0031 | ||
| RTT0318R0FTP | RALEC | 0603 | 3,900 | $ 0.0016 | ||
| ERJ3EKF18R0V | PANASONIC | 0603 | 1,400 | $ 0.0061 | ||
| AF0603FR-0718RL | YAGEO | 0603 | 900 | $ 0.0058 | ||
| AC0603FR-0718RL | YAGEO | 0603 | 100 | $ 0.0055 | ||
| FRP0603F18R0TS | FOJAN | 0603 | 5,800 | $ 0.002 | ||
| RCS060318R0FKEA | VISHAY | 0603 | 4,660 | $ 0.0742 | ||
| CL0603FN18RP | CHANGLONG | 0603 | 5,000 | $ 0.0025 | ||
| RC0603DR-0718RL | YAGEO | 0603 | 800 | $ 0.0037 | ||
| CRG0603F18R | TE Connectivity | 0603 | 0 | $ 0.0029 | ||
| CRCW060318R0FKEA | VISHAY | 0603 | 0 | $ 0.0135 | ||
| GR0603F18RT5G00 | GiantOhm | 0603 | 0 | $ 0.0011 | ||
| SCR0603F18R | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X18R0FTL | Walsin | 0603 | 0 | $0.0004 $0.0035 | ||
| RK73H1JTTD18R0F | KOA | 0603 | 0 | $ 0.0029 | ||
| HP03W5F180JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| PS03W4F180JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 |

