ADI SSM2518CPZ
| Manufacturer | |
| Mfr. Part # | SSM2518CPZ |
| LCSC Part # | C208202 |
| Package | LFCSP-20(4x4) |
| Customer # | |
| Key Attributes | Digital Input Stereo, 2 W, Class-D Audio Power Amplifier |
| Description | 4.7mA 2-Channel 2.5Wx2@4Ω Class D LFCSP-20(4x4) Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | ADI | |
| Package | LFCSP-20(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9541 | $ 5.95 |
10+ | $ 5.211 | $ 52.11 |
30+ | $ 4.1078 | $ 123.23 |
100+ | $ 3.7279 | $ 372.79 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$