LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM1281BRZ product image
  • ADUM1281BRZ thumbnail 1
  • ADUM1281BRZ thumbnail 2
  • ADUM1281BRZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM1281BRZRoHS

Manufacturer
MPN
ADUM1281BRZ
LCSC Part #
C208174
Packaging
SOIC-8
Customer #
Key Attributes
3 kV RMS dual-channel digital isolator
Datasheetpdf iconADI ADUM1281BRZ
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8209$ 5.82
10+$ 5.0695$ 50.70
30+$ 4.6125$ 138.38
100+$ 4.2287$ 422.87
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-8
FeaturesBidirectional signal isolation;Multi-voltage domain interface
CMTI(kV/us)25kV/us
Propagation Delay(tpd)20ns
Number of Channels2
Number of Forward Channels1
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)100Mbps
Default OutputHigh Level

Introduction

AI Translation

The ADuM1280/ADuM1281/ADuM1285/ADuM1286 (also referred to as ADuM128x in this data sheet) are dual-channel digital isolators based on ADI's iCoupler technology. These isolation devices combine high-speed CMOS with monolithic air-core transformer technology, delivering superior performance characteristics over alternatives such as optocouplers and other integrated coupler devices.

These devices feature a propagation delay of 20 ns, with Grade C pulse width distortion less than 2 ns. Grade C also offers tight channel-to-channel matching of 5 ns. The ADuM128x dual channels are independent isolation channels, available in two configuration options and three different data rates, up to 100 Mbps. Industrial-grade models operate from a 2.7 V to 5.5 V supply voltage, while automotive-grade models operate from 3.0 V to 5.5 V, ensuring compatibility with low-voltage systems and enabling voltage translation across the isolation barrier. Unlike conventional optocouplers, ADuM128x isolators feature a patented refresh function that ensures DC correctness in the absence of input logic transitions. Upon initial power-up or when power has not yet been applied to the input side, the ADuM1280 and ADuM1281 default to a logic high output, while the ADuM1285 and ADuM1286 default to a logic low output.

Features

AI Translation
  • Data rate up to 100 Mbps (NRZ)
  • Low propagation delay: 20 ns (typical)
  • Low dynamic power consumption
  • Bidirectional communication
  • 3 V to 5 V level translation
  • Operating temperature up to 125°C
  • High common-mode transient immunity: >25 kV/μs
  • Default output high: ADuM1280/ADuM1281
  • Default output low: ADuM1285/ADuM1286
  • 8-lead narrow-body SOIC package, RoHS compliant
  • Safety and regulatory approvals — UL recognition: per UL 1577, 1 minute at 3,000 V rms
  • CSA Component Acceptance Notice #5A
  • VDE certified per DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560 V peak
  • Automotive application qualified

Applications

AI Translation
  • General-purpose multi-channel isolation
  • Data converter isolation
  • Industrial fieldbus isolation
  • Hybrid electric vehicles, battery monitors, and motor drives