LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080512R0JNEA product image
  • CRCW080512R0JNEA thumbnail 1
  • CRCW080512R0JNEA thumbnail 2
  • CRCW080512R0JNEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080512R0JNEARoHS

Manufacturer
MPN
CRCW080512R0JNEA
LCSC Part #
C2081711
Packaging
0805
Customer #
Key Attributes
RES 12Ω ±5% 125mW 0805
Datasheetpdf iconVISHAY CRCW080512R0JNEA
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.48
500+$ 0.0073$ 3.65
1,500+$ 0.0061$ 9.15
5,000+$ 0.0053$ 26.50
25,000+$ 0.0047$ 117.50
50,000+$ 0.0044$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance12Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece