LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080518R0JNEA product image
Images for reference only

VISHAY CRCW080518R0JNEARoHS

Manufacturer
MPN
CRCW080518R0JNEA
LCSC Part #
C2081701
Packaging
0805
Customer #
Key Attributes
RES 18Ω ±5% 125mW 0805
Datasheetpdf iconVISHAY CRCW080518R0JNEA
In-Stock: 4,850
4,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0046$ 0.23
500+$ 0.0045$ 2.25
5,000+$ 0.0044$ 22.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance18Ω
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃