LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADM7150ACPZ-5.0-R7 product image
  • ADM7150ACPZ-5.0-R7 thumbnail 1
  • ADM7150ACPZ-5.0-R7 thumbnail 2
  • ADM7150ACPZ-5.0-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM7150ACPZ-5.0-R7RoHS

Manufacturer
MPN
ADM7150ACPZ-5.0-R7
LCSC Part #
C208146
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
800 mA, ultra-low noise, high PSRR, RF linear regulator
Datasheetpdf iconADI ADM7150ACPZ-5.0-R7
In-Stock: 637
637 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7176$ 9.8602$ 9.86
10+$ 9.3529$ 8.6047$ 86.05
30+$ 8.3939$ 7.7224$ 231.67
100+$ 7.6962$ 7.0805$ 708.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(3x3)
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)4.3mA
Output ConfigurationPositive
Operating Voltage16V
Output Current800mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADM7150 is a low dropout (LDO) linear regulator powered by a 4.5 V to 16 V supply with a maximum output current of 800 mA. The device employs an advanced proprietary architecture to deliver high power supply rejection (greater than 90 dB from 1 kHz to 1 MHz), ultralow noise (<1.7 nV/√Hz), and excellent line and load transient response using a single 10 μF ceramic output capacitor. The ADM7150 offers fixed outputs of 1.8 V, 2.8 V, 3.0 V, 3.3 V, 4.5 V, 4.8 V, and 5.0 V. In addition, 16 fixed output voltages in the 1.5 V to 5.0 V range are available on request. The ADM7150 regulator has a typical output noise of 1.0 μV rms (100 Hz to 100 kHz, fixed output voltage) and a noise spectral density of 1.7 nV/√Hz from 10 kHz to 1 MHz. The ADM7150 is available in an 8-lead, 3 mm × 3 mm LFCSP and an 8-lead SOIC package, offering a compact footprint with excellent thermal performance. Suitable for low-profile, small form factor applications requiring up to 800 mA output current. For other output voltages, see the adjustable LDO ADM7151.

Features

AI Translation
  • Input voltage range: 4.5 V to 16 V
  • Maximum output current: 800 mA
  • Low noise: 100 Hz to 100 kHz total integrated noise: 1.0 μV rms; 70 Hz to 100 kHz total integrated noise: 1.6 μV rms
  • Noise spectral density: 1.7 nV/√Hz (typical, 10 kHz to 1 MHz)
  • PSRR at 400 mA load: >90 dB (1 kHz to 100 kHz, Vout = 5 V); >60 dB (1 MHz, Vout = 5 V)
  • Dropout voltage: 0.6 V (Vout = 5 V, 800 mA load)
  • Initial output accuracy: ±1%
  • Output accuracy over full line, load, and temperature range: ±2%
  • Quiescent current (IGND): 4.3 mA (no load)
  • Low shutdown current: 0.1 μA
  • Stable with 10 μF ceramic output capacitor
  • Fixed output voltage options: 1.8 V, 2.8 V, 3.0 V, 3.3 V, 4.5 V, 4.8 V, and 5.0 V (16 output voltages available from 1.5 V to 5.0 V)
  • Exposed pad 8-lead LFCSP and 8-lead SOIC packages

Applications

AI Translation
  • Applications sensitive to power supply noise: RF mixers, PLLs, VCOs, and PLLs with integrated VCOs
  • Communications and infrastructure
  • Cable DAC drivers
  • Backhaul and microwave links