LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD8099ARDZ product image
  • AD8099ARDZ thumbnail 1
  • AD8099ARDZ thumbnail 2
  • AD8099ARDZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8099ARDZRoHS

Manufacturer
MPN
AD8099ARDZ
LCSC Part #
C208141
Packaging
SOIC-8-EP
Customer #
Key Attributes
Ultralow Distortion, High Speed, 0.95 nV/√Hz Voltage Noise Op Amp
Datasheetpdf iconADI AD8099ARDZ
In-Stock: 192
192 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.011$ 7.3702$ 7.37
10+$ 6.979$ 6.4207$ 64.21
30+$ 6.3494$ 5.8415$ 175.25
100+$ 5.8204$ 5.3548$ 535.48
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8-EP
Number of Channels1
Vos - Input Offset Voltage100uV
Slew Rate475V/us
Input Offset Current(Ios)60nA
Input offset current drift(Ios TC)2.4nA/℃
FeaturesEnable/shutdown function;Decompensated stable;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current6uA
Output Current178mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)2.3uV/℃
Quiescent Current15mA
Gain Bandwidth Product3.8GHz
Input Voltage Noise Density950pV/√Hz@100kHz
Dual Supply-6V~-5V;5V~6V
Rail to Rail-
Single Supply5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8099 is an ultralow noise (0.95 nV/√Hz) and distortion (–92 dBc at 10 MHz) voltage feedback op amp, the combination of which makes it ideal for 16- and 18-bit systems. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. The proprietary next generation extra fast complimentary bipolar (XFCB) process enables such high performance amplifiers with relatively low power. The AD8099 features external compensation, which lets the user set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 also features an extremely high slew rate of 1350 V/μs, giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The AD8099 settles to 0.1% in 18 ns and recovers from overdrive in 50 ns. The AD8099 drives 100 Ω loads at breakthrough performance levels with only 15 mA of supply current. With the wide supply voltage range (5 V to 12 V), low offset voltage (0.1 mV typ), wide bandwidth 700 MHz for G = +2, and a GBWP up to 3.8 GHz, the AD8099 is designed to work in a wide variety of applications. The AD8099 is available in a 3 mm×3 mm lead frame chip scale package (LFCSP) with a new pinout that is specifically optimized for high performance, high speed amplifiers. The new LFCSP and pinout enable the breakthrough performance that previously was not achievable with amplifiers. The AD8099 is rated to work over the extended industrial temperature range, -40°C to +125°C.

Features

AI Translation
  • Ultralow noise: 0.95 nV/√Hz, 2.6 pA/√Hz
  • Ultralow distortion 2nd harmonic, when load resistance RL = 1 kΩ and gain G = +2, it is −92 dB at 10 MHz; 3rd harmonic, when load resistance RL = 1 kΩ and gain G = +2, it is −105 dB at 10 MHz
  • High speed Gain bandwidth product (GBWP): 3.8 GHz, −3 dB bandwidth is 700 MHz (when G = +2), 550 MHz (when G = +10). Slew rate: 475 V/μs (when G = +2); 1350 V/μs (when G = +10)
  • New pinout
  • Custom external compensation, gain range –1, +2 to ±10
  • Supply current: 15 mA
  • Offset voltage: 0.5 mV max
  • Wide supply voltage range: 5 V to 12 V

Applications

AI Translation
  • Preamplifiers
  • Receivers
  • Instrumentation
  • Filters
  • Intermediate frequency (IF) and baseband amplifiers
  • Analog-to-digital drivers
  • Digital-to-analog converter (DAC) buffers
  • Optical electronics