VISHAY CRCW080524R0FKEA
| Manufacturer | |
| MPN | CRCW080524R0FKEA |
| LCSC Part # | C2081343 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 24Ω ±1% 125mW 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 24Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 24Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 2,050
2,050 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.015$ 0.0125 | $ 0.63 |
| 500+ | $ 0.0117$ 0.0098 | $ 4.90 |
| 1,500+ | $ 0.01$ 0.0083 | $ 12.45 |
| 5,000+ | $ 0.0089$ 0.0074 | $ 37.00 |
| 25,000+ | $ 0.0079$ 0.0066 | $ 165.00 |
| 50,000+ | $ 0.0074$ 0.0062 | $ 310.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 24Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 24Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



