VISHAY CRCW0805158KFKEA
| Manufacturer | |
| MPN | CRCW0805158KFKEA |
| LCSC Part # | C2081294 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 158kΩ ±1% 125mW 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 158kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 158kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 750
750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0408 | $ 0.41 |
| 100+ | $ 0.0328 | $ 3.28 |
| 300+ | $ 0.0287 | $ 8.61 |
| 1,000+ | $ 0.0257 | $ 25.70 |
| 5,000+ | $ 0.0233 | $ 116.50 |
| 10,000+ | $ 0.022 | $ 220.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 158kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 158kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

