RUILON SMD1812P200TF16
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1812P200TF16 |
| LCSC Part # | C20812 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 2A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series offers miniature SMT resettable overcurrent protection with hold current ranging from 0.1A to 4.0A. It is designed for ultra-portable applications where space is extremely limited and device current is low.
Features
AI Translation
- Holding current: 0.1A ~ 4.0A
- Extremely high voltage surge capability
- MSL Level 2
- Lead-free version available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB Peripherals
- Disk Drives
- CD-ROM
- General Consumer Electronics
- Set-Top Boxes and HDMI
- Mobile Internet Devices
- PDA/Digital Cameras
- Gaming Console Port Protection
- Hot-Plug Protection for Motherboards and Peripherals
- Mobile Phone Battery and Port Protection
In-Stock: 33,910
33,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1141$ 0.1084 | $ 0.54 |
| 50+ | $ 0.0889$ 0.0845 | $ 4.23 |
| 150+ | $ 0.0763$ 0.0725 | $ 10.88 |
| 1,500+ | $ 0.0651$ 0.0619 | $ 92.85 |
| 3,000+ | $ 0.0575$ 0.0547 | $ 164.10 |
| 4,500+ | $ 0.0537$ 0.0511 | $ 229.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series offers miniature SMT resettable overcurrent protection with hold current ranging from 0.1A to 4.0A. It is designed for ultra-portable applications where space is extremely limited and device current is low.
Features
AI Translation
- Holding current: 0.1A ~ 4.0A
- Extremely high voltage surge capability
- MSL Level 2
- Lead-free version available
- Fast response to fault current
- RoHS compliant, lead-free and halogen-free
- Low resistance
- Compact design saves PCB space
- Compatible with high-temperature solder
Applications
AI Translation
- USB Peripherals
- Disk Drives
- CD-ROM
- General Consumer Electronics
- Set-Top Boxes and HDMI
- Mobile Internet Devices
- PDA/Digital Cameras
- Gaming Console Port Protection
- Hot-Plug Protection for Motherboards and Peripherals
- Mobile Phone Battery and Port Protection
C20812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



