VISHAY CRCW201044R2FKEF
| Manufacturer | |
| MPN | CRCW201044R2FKEF |
| LCSC Part # | C2080786 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 44.2Ω ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 44.2Ω | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 44.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0247 | $ 0.02 |
| 200+ | $ 0.0096 | $ 1.92 |
| 500+ | $ 0.0093 | $ 4.65 |
| 1,000+ | $ 0.0091 | $ 9.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 44.2Ω | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 44.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/2K44R2FTE | KAMAYA | 2010 | 0 | $ 0.0329 | ||
| CR0244R2F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF44R2U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF44R2U | PANASONIC | 2010 | 0 | $ 0.0977 | ||
| ERJ-U1DF44R2U | PANASONIC | 2010 | 0 | $ 0.1258 | ||
| RMCF2010FT44R2 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT44R2 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RMEF2010FT44R2 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| CRCW201044R2FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| 201007F442JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| AF2010FK-0744R2L | YAGEO | 2010 | 0 | $ 0.2922 | ||
| RC2010FK-0744R2L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| LTR50UZPF44R2 | ROHM | 2010 | 0 | $ 0.1368 | ||
| RMCP2010FT44R2 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F44R2 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRCW201044R2FKEFHP | VISHAY | 2010 | 0 | $ 0.151 | ||
| RK73H2HTTE44R2D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-S1DD44R2U | PANASONIC | 2010 | 0 | $ 0.2357 | ||
| ERJ-U1DD44R2U | PANASONIC | 2010 | 0 | $ 0.1907 |

